807-043-558-102

Heilind Number:EDA807-043-558-102
Manufacturer:EDAC
Manufacturer Number:807-043-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant Green color, this connector features a single row configuration with 43 positions, allowing for seamless board-to-board connections. With a current rating of 5 A and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable power transfer even in high temperature settings. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient signal transmission, while the right angle mounting orientation offers versatility in installation. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic assembly projects. Trust in its quality and durability for a seamless and efficient PCB connectivity solution.