807-043-558-103

Heilind Number:EDA807-043-558-103
Manufacturer:EDAC
Manufacturer Number:807-043-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-558-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-558-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row of 43 positions, ideal for seamless board-to-board communication. With a 5A amperage rating and copper alloy contact material, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection. Its right-angle mount orientation and .156-inch pitch facilitate easy installation, while operating flawlessly in temperatures ranging from -40 to 105°C. Perfect for demanding applications, this connector guarantees peak performance and longevity.