807-043-558-107

Heilind Number:EDA807-043-558-107
Manufacturer:EDAC
Manufacturer Number:807-043-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-558-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-558-107

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in vibrant green. Designed for optimal performance, this connector features a single row with 43 copper alloy contact positions, providing reliable power transmission at 5A amperage. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation facilitates seamless integration, making it a perfect choice for various applications in the electronics industry. Trust in this essential component for efficient board-to-board connectivity.