807-043-558-108

Heilind Number:EDA807-043-558-108
Manufacturer:EDAC
Manufacturer Number:807-043-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-558-108

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in high-temperature conditions. With a high amperage capacity of 5 A, it offers efficient power transmission. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for easy installation. With a pitch of .156 in and row spacing of .2 in, it provides precise and secure connections. Boasting 43 positions in a single row, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in industrial and electronic devices. Elevate your connectivity solutions with this high-performance Card Edge Connector.