807-043-559-104

Heilind Number:EDA807-043-559-104
Manufacturer:EDAC
Manufacturer Number:807-043-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-559-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and safety. With a single row layout and 43 positions, it offers ample connectivity for your application. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly between -40 and 105°C, it's perfect for a wide range of industrial and commercial uses. Choose this Right Angle mount connector for secure and efficient board-to-board connections. Elevate your electronic assemblies with this essential component.