807-043-559-112

Heilind Number:EDA807-043-559-112
Manufacturer:EDAC
Manufacturer Number:807-043-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-043-559-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-043-559-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color, perfect for easy identification. With an amperage rating of 5A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. Its single row design, with 43 positions and a pitch of .156 inches, allows for efficient signal transfer. The contacts are made of high-quality Copper Alloy, ensuring long-lasting conductivity. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and suitable for a wide range of applications. Upgrade your PCB setup with this essential component.