807-044-400-201

Heilind Number:EDA807-044-400-201
Manufacturer:EDAC
Manufacturer Number:807-044-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-400-201

Detailed Description

Enhance the performance of your electronic devices with our cutting-edge High Temp Card Edge Connector. Designed for optimal functionality in demanding environments, this connector boasts a robust construction featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 44 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Elevate the efficiency and durability of your systems with this essential component.