807-044-400-202

Heilind Number:EDA807-044-400-202
Manufacturer:EDAC
Manufacturer Number:807-044-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-400-202

Detailed Description

Introducing our 807-044-400-202 High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. This green connector is designed for high temperature environments, with a housing material of UL 94V-0 Diallyl Phthalate ensuring long-lasting performance. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connectivity for up to 44 positions. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C guarantees suitability for a variety of applications. Trust in this connector for seamless board-to-board connections in even the most demanding environments.