807-044-400-203

Heilind Number:EDA807-044-400-203
Manufacturer:EDAC
Manufacturer Number:807-044-400-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-400-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-400-203

Detailed Description

Introducing the 807-044-400-203 High Temp Card Edge Connector, designed for reliable and durable board-to-board PCB connections in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both performance and safety. With two rows of copper alloy contacts spaced at .156 inches, it offers a total of 44 positions for seamless connectivity. The straight mount orientation and .2-inch row spacing provide easy installation and efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring high amperage (5A) and stringent reliability standards. Trust in the 807-044-400-203 for robust and high-performance card edge connections in your next project.