807-044-400-207

Heilind Number:EDA807-044-400-207
Manufacturer:EDAC
Manufacturer Number:807-044-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-400-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-400-207

Detailed Description

Introducing our High Temp Card Edge Connector, meticulously engineered for optimal performance in demanding environments. With a vibrant green color and a sleek design, this connector not only stands out visually but also delivers exceptional functionality. Rated for an amperage of 5 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and fire safety compliance. Featuring two rows with a total of 44 positions, it facilitates seamless connectivity on PCBs. The contact material, Copper Alloy, ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Designed for straight mount orientation, installation is straightforward. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Explore its potential in our extensive lineup of products under the Connectors category.