807-044-400-208

Heilind Number:EDA807-044-400-208
Manufacturer:EDAC
Manufacturer Number:807-044-400-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-400-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-400-208

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and efficient board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of 44 gold-plated copper alloy contacts, it offers high conductivity and resistance to corrosion. The 0.156-inch pitch and 0.2-inch row spacing provide precise alignment and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications requiring high performance under extreme conditions. Trust in its 5A amperage rating and straight mount orientation for a seamless and robust connection solution. Perfect for a range of industries, this connector is a must-have for any PCB assembly project. Elevate your connectivity with our High Temp Card Edge Connector.