807-044-400-212

Heilind Number:EDA807-044-400-212
Manufacturer:EDAC
Manufacturer Number:807-044-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-400-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-400-212

Detailed Description

Introducing our High Temp Card Edge Connector, the reliable solution for high-performance PCB connectivity in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also exceptionally durable. Featuring two rows of 44 copper alloy contacts, it ensures secure and efficient transmission of data and power. The .156-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is engineered to withstand extreme conditions. Whether for industrial machinery, automotive applications, or aerospace systems, trust in the superior quality and performance of our High Temp Card Edge Connector.