807-044-401-101

Heilind Number:EDA807-044-401-101
Manufacturer:EDAC
Manufacturer Number:807-044-401-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-401-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-401-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, crafted for reliable connectivity in demanding industrial environments. Engineered for optimal functionality, this connector boasts a vibrant Green color and a sleek design that seamlessly integrates into any PCB setup. With a 5 A amperage rating and UL 94V-0 Diallyl Phthalate housing material, it guarantees safe and efficient operation even in high-temperature conditions. Featuring a single row configuration with 44 positions, each contact point is meticulously crafted from durable Copper Alloy for enhanced conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have component for any electronics project requiring secure board-to-board connections. Explore the full range of our connectors in the PCB Connectors category to discover more essential components for your designs.