807-044-401-102

Heilind Number:EDA807-044-401-102
Manufacturer:EDAC
Manufacturer Number:807-044-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-401-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-401-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a vibrant, eye-catching green housing made of UL 94V-0 Diallyl Phthalate, ensuring compliance with safety standards. With a single row configuration and 44 positions, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. The .156-inch pitch and .2-inch row spacing provide precise and secure connections. Perfect for board-to-board PCB setups, this connector is ideal for industries requiring high amperage performance, with a rating of 5A. Its straight mount orientation simplifies installation, while its robust construction ensures long-lasting reliability. Trust in our High Temp Card Edge Connector for seamless and efficient connectivity in your projects.