807-044-401-103

Heilind Number:EDA807-044-401-103
Manufacturer:EDAC
Manufacturer Number:807-044-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-401-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-401-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually appealing but also highly functional, with a robust amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. With one row and 44 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in this essential component for your board-to-board PCB connections, knowing that it meets the highest standards of quality and performance.