807-044-401-108

Heilind Number:EDA807-044-401-108
Manufacturer:EDAC
Manufacturer Number:807-044-401-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-401-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-401-108

Detailed Description

Introducing our 807-044-401-108 High Temp Card Edge Connector, the perfect solution for reliable and high-performance board to board connections. Designed for industrial applications, this connector boasts a sturdy construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety even in high-temperature environments. With a single row layout and 44 positions, it offers seamless connectivity for your PCB assemblies. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. The connector's straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for a variety of demanding environments. Trust this green-colored connector to deliver exceptional performance and longevity in your electronic systems. Explore our full range of connectors for even more options to suit your connectivity needs.