807-044-405-101

Heilind Number:EDA807-044-405-101
Manufacturer:EDAC
Manufacturer Number:807-044-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-405-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-405-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable board-to-board connections in high-performance electronic devices. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With a single row configuration and 44 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, ensures optimal conductivity and long-lasting performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial and automotive applications. Its .156-inch pitch and .2-inch row spacing allow for easy installation and alignment. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless connectivity in your electronic designs.