807-044-405-102

Heilind Number:EDA807-044-405-102
Manufacturer:EDAC
Manufacturer Number:807-044-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-405-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-405-102

Detailed Description

Introducing our High Temp Card Edge Connector, the ideal solution for secure and reliable board-to-board PCB connections in high-temperature environments. Engineered for performance, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and flame resistance. With a single row design and 44 positions, it offers ample connectivity in a compact form factor. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating seamlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make for easy installation and maintenance. Trust in this connector for efficient and dependable electronic connectivity in even the most demanding conditions.