807-044-405-103

Heilind Number:EDA807-044-405-103
Manufacturer:EDAC
Manufacturer Number:807-044-405-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-405-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-405-103

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-044-405-103) designed for reliable performance in demanding applications. This green connector features a single row design with 44 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and connectivity. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and flame resistance. Crafted with copper alloy contacts, it guarantees efficient power transmission with a current rating of 5A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic assemblies. Trust in this connector for superior performance and longevity in your projects. Explore more of our top-quality PCB connectors in the Card Edge Connector category.