807-044-405-104

Heilind Number:EDA807-044-405-104
Manufacturer:EDAC
Manufacturer Number:807-044-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-405-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-405-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connection needs. With a vibrant green color, this connector stands out while delivering exceptional performance. Designed for high temperature environments, it can withstand operating temperatures ranging from -40 to 105°C. Made with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures both safety and conductivity. Featuring a single row design with 44 positions and a pitch of .156 inches, it offers efficient board to board connectivity. The straight mount orientation and .2 inch row spacing make installation a breeze. With a 5A amperage rating, this connector is ideal for various applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and reliability of our High Temp Card Edge Connector for seamless and secure PCB connections.