807-044-405-108

Heilind Number:EDA807-044-405-108
Manufacturer:EDAC
Manufacturer Number:807-044-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-405-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-405-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector is built to withstand high temperatures with a UL 94V-0 Diallyl Phthalate housing material. With a single row layout and 44 positions, it provides seamless connectivity for your PCB applications. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial and electronic projects. Trust in the quality and durability of our High Temp Card Edge Connector for seamless board-to-board connections. Explore our full range of connectors for all your PCB needs.