807-044-405-112

Heilind Number:EDA807-044-405-112
Manufacturer:EDAC
Manufacturer Number:807-044-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-405-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-405-112

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connections in high-temperature environments. This essential component features a vibrant green color and boasts a robust construction using UL 94V-0 Diallyl Phthalate housing material. With a single row configuration, it offers 44 positions for versatile connectivity options. The contact material, crafted from Copper Alloy, ensures optimal conductivity and longevity. A pitch of .156 inches and row spacing of .2 inches allow for precise alignment on PCBs. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.