807-044-420-201

Heilind Number:EDA807-044-420-201
Manufacturer:EDAC
Manufacturer Number:807-044-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-420-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-420-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless connectivity in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also heat-resistant, with an operating temperature range of -40 to 105°C. Its two rows of copper alloy contacts ensure reliable power transmission, with an amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections for your PCB applications. This straight-mount connector boasts 44 positions, providing ample room for complex circuitry. Trust in its quality and performance for your next project, and experience seamless board-to-board connectivity like never before.