807-044-420-202

Heilind Number:EDA807-044-420-202
Manufacturer:EDAC
Manufacturer Number:807-044-420-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-420-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-420-202

Detailed Description

Introducing our high-temp card edge connector, designed for optimal performance in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, each capable of carrying up to 5A of current, this connector offers reliable power transmission for your PCB applications. The 0.156-inch pitch and 0.2-inch row spacing accommodate 44 positions, providing ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance under extreme conditions. Ideal for use in industrial, automotive, and aerospace applications, it is a must-have for any project requiring secure board-to-board connections. Trust in the superior quality and reliability of our high-temp card edge connector to keep your systems running smoothly.