807-044-420-204

Heilind Number:EDA807-044-420-204
Manufacturer:EDAC
Manufacturer Number:807-044-420-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-420-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-420-204

Detailed Description

Upgrade your high temperature PCB connections with our 807-044-420-204 High Temp Card Edge Connector. Designed for reliability in harsh environments, this connector boasts a housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat and flame resistance. With two rows of contact positions and a pitch of .156 inches, it offers ample connectivity for your circuit boards. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability is paramount. Trust in our commitment to quality and performance with this essential component for your PCB assemblies.