807-044-420-207

Heilind Number:EDA807-044-420-207
Manufacturer:EDAC
Manufacturer Number:807-044-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-420-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-420-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in even the most demanding environments. This essential component features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of copper alloy contacts, each capable of handling up to 5A of current, this connector offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 44 positions available for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance under extreme conditions. Trust in our product to deliver unparalleled quality and efficiency in your electronic assemblies.