807-044-421-101

Heilind Number:EDA807-044-421-101
Manufacturer:EDAC
Manufacturer Number:807-044-421-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-421-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-421-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to meet the demands of industrial environments. This essential component boasts a vibrant green color and a single row design, featuring 44 positions for seamless connectivity. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures durability and reliability, even in extreme operating conditions ranging from -40 to 105 °C. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 5A amperage rating and straight mount orientation, this connector is perfect for a wide range of applications in the fields of electronics, telecommunications, and more. Trust in its exceptional performance for all your board-to-board PCB connection needs.