807-044-421-102

Heilind Number:EDA807-044-421-102
Manufacturer:EDAC
Manufacturer Number:807-044-421-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-421-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-421-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable connectivity in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both high performance and safety. Featuring a single row layout with 44 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts and .156-inch pitch guarantee efficient signal transmission, while the 5A amperage rating supports robust power delivery. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its straight mount orientation for easy installation, and experience seamless board-to-board connectivity with unparalleled quality and performance. Elevate your electronic systems with our High Temp Card Edge Connector - the ultimate solution for your connectivity needs.