807-044-421-103

Heilind Number:EDA807-044-421-103
Manufacturer:EDAC
Manufacturer Number:807-044-421-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-421-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-421-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. With a vibrant green color, this connector stands out while providing essential functionality. It boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring both high temperature resistance and compliance with safety standards. The single row design features 44 positions, each meticulously crafted with Copper Alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connectivity on PCBs. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C guarantees reliable operation in extreme conditions. Trust in this connector for seamless board-to-board connections in a wide range of applications.