807-044-421-104

Heilind Number:EDA807-044-421-104
Manufacturer:EDAC
Manufacturer Number:807-044-421-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-421-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-421-104

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. This essential component features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 44 positions, it offers ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for board-to-board connections, this connector is rated for a wide operating temperature range of -40 to 105°C, making it suitable for a variety of applications in industries such as automotive, aerospace, and telecommunications. Trust in the quality and performance of our Card Edge Connector for seamless and efficient electronic connections.