807-044-421-107

Heilind Number:EDA807-044-421-107
Manufacturer:EDAC
Manufacturer Number:807-044-421-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-421-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-421-107

Detailed Description

Introducing our 807-044-421-107 High Temp Card Edge Connector, the perfect solution for your high-performance PCB connectivity needs. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal heat resistance and protection. With a single row layout, it offers 44 positions for seamless board-to-board connectivity. The contact material, made of Copper Alloy, guarantees secure and efficient transmission of data. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in the superior quality of our High Temp Card Edge Connector for unparalleled performance and longevity.