807-044-421-112

Heilind Number:EDA807-044-421-112
Manufacturer:EDAC
Manufacturer Number:807-044-421-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-421-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-421-112

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless PCB connectivity in high-temperature environments. Designed for reliability and performance, this green connector features a single row of 44 positions, each meticulously crafted with copper alloy contacts for optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, meeting stringent industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Suitable for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality in various applications. Trust in our Card Edge Connector to deliver exceptional performance under extreme conditions, making it an indispensable choice for your electronic projects.