807-044-422-201

Heilind Number:EDA807-044-422-201
Manufacturer:EDAC
Manufacturer Number:807-044-422-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-422-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-422-201

Detailed Description

Introducing our High Temp Card Edge Connector ( 807-044-422-201), designed for reliable and durable board-to-board connections in high-temperature environments. This connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance and safety. With two rows of 44 positions, it provides ample connectivity for your PCB applications. The copper alloy contacts and .156" pitch guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial and electronic systems. Upgrade your connectivity with our High Temp Card Edge Connector, a standout in our wide range of PCB connectors.