807-044-422-202

Heilind Number:EDA807-044-422-202
Manufacturer:EDAC
Manufacturer Number:807-044-422-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-422-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-422-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out in terms of functionality. With an amperage rating of 5A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high heat resistance and flame retardancy. This two-row connector, with 44 positions and a pitch of .156 inches, offers ample connectivity options for your PCB applications. Crafted from copper alloy, the contact material ensures excellent conductivity and longevity. Whether used in industrial machinery or electronic devices, this connector maintains stable performance even in extreme temperatures ranging from -40 to 105 °C. Trust in the quality and precision of this Card Edge Connector to meet your connectivity needs seamlessly.