807-044-422-203

Heilind Number:EDA807-044-422-203
Manufacturer:EDAC
Manufacturer Number:807-044-422-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-422-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-422-203

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for secure and reliable board-to-board PCB connections in high-temperature environments. This green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and longevity. With two rows of copper alloy contacts offering a total of 44 positions, it provides ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for precise and efficient mounting, while a straight mount orientation facilitates easy installation. Rated for an impressive operating temperature range of -40 to 105 °C, this connector is built to withstand even the most demanding conditions. Trust in its superior performance and quality construction for all your connectivity needs.