807-044-422-204

Heilind Number:EDA807-044-422-204
Manufacturer:EDAC
Manufacturer Number:807-044-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-422-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-422-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, the 807-044-422-204. Designed for optimal reliability in demanding applications, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring excellent heat resistance. With two rows of 44 positions, it offers ample connectivity for your PCB needs. The contact material, copper alloy, guarantees efficient and reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and secure board-to-board connections. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures performance even in extreme environments. Trust in the quality and durability of our High Temp Card Edge Connector for seamless and dependable connectivity in your electronic systems.