807-044-422-207

Heilind Number:EDA807-044-422-207
Manufacturer:EDAC
Manufacturer Number:807-044-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-422-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance board-to-board PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of 44 positions, featuring copper alloy contacts, guarantee secure and efficient transmission of signals. The .156 inch pitch and .2 inch row spacing allow for easy integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring resilience in extreme conditions. Trust in the quality and performance of our High Temp Card Edge Connector for your next project.