807-044-422-208

Heilind Number:EDA807-044-422-208
Manufacturer:EDAC
Manufacturer Number:807-044-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-422-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-422-208

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for your PCB connectivity needs. Designed with durability and performance in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high temperature environments. With two rows of copper alloy contacts, each with 44 positions, you'll have ample connectivity options for your application. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for seamless installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the quality and reliability of our High Temp Card Edge Connector for all your board to board PCB connectivity needs.