807-044-422-212

Heilind Number:EDA807-044-422-212
Manufacturer:EDAC
Manufacturer Number:807-044-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-422-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector, a vital component for seamless PCB interconnection. This green connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the most demanding conditions. With two rows of 44 positions each, it offers ample connectivity for intricate circuitry. The copper alloy contacts guarantee low resistance and optimal signal transmission. Designed for easy installation, the connector has a straight mount orientation and a pitch of .156 inches, with row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for industrial and electronic applications. Upgrade your systems with this essential connector, meticulously engineered for durability and efficiency.