807-044-424-201

Heilind Number:EDA807-044-424-201
Manufacturer:EDAC
Manufacturer Number:807-044-424-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-424-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-424-201

Detailed Description

Introducing our High Temp Card Edge Connector, a durable and reliable solution for your PCB connectivity needs. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually distinct but also offers exceptional heat resistance, with an operating temperature range of -40 to 105 °C. Its two rows of 44 copper alloy contacts ensure secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit design. With a 5A amperage rating, this connector is suitable for high-power applications. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, our Card Edge Connector guarantees optimal performance and longevity. Upgrade your PCB connections with confidence.