807-044-424-204

Heilind Number:EDA807-044-424-204
Manufacturer:EDAC
Manufacturer Number:807-044-424-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-424-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-424-204

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for demanding industrial applications. This essential component boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring exceptional durability and fire resistance. With two rows of 44 positions each, it guarantees seamless connectivity for your PCBs. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission of signals. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector enables precise and secure mounting. Its straight mount orientation simplifies installation, while its impressive operating temperature range of -40 to 105°C ensures reliable performance in extreme conditions. Trust in the quality and reliability of our High Temp Card Edge Connector for all your connectivity needs.