807-044-424-207

Heilind Number:EDA807-044-424-207
Manufacturer:EDAC
Manufacturer Number:807-044-424-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-424-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-424-207

Detailed Description

Introducing the 807-044-424-207 High Temp Card Edge Connector in Green, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and functionality, this connector boasts a 5A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for superior heat resistance. With two rows of 44 positions each, it offers ample connectivity options for your applications. The copper alloy contact material ensures optimal conductivity, while the .156" pitch and .2" row spacing allow for easy and precise installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, trust the 807-044-424-207 to deliver reliable performance every time. Upgrade your connectivity with this essential component from our extensive range of PCB connectors.