807-044-425-101

Heilind Number:EDA807-044-425-101
Manufacturer:EDAC
Manufacturer Number:807-044-425-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-425-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-425-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable board to board PCB connections in high-temperature environments. This green connector boasts a sleek and efficient design, featuring 44 positions in a single row with a pitch of .156 inches and row spacing of .2 inches. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures superior performance and longevity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications in industries such as automotive, aerospace, and telecommunications. Its straight mount orientation makes installation a breeze, while its robust construction guarantees reliable connectivity even in the harshest conditions. Upgrade your PCB assemblies with the ultimate in quality and durability – the High Temp Card Edge Connector.