807-044-425-107

Heilind Number:EDA807-044-425-107
Manufacturer:EDAC
Manufacturer Number:807-044-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-425-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-425-107

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in high-temperature environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional functionality. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety and protection. With a single row design and 44 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Perfect for board-to-board PCB applications, this connector is ideal for a wide range of industrial uses. Its straight mount orientation allows for easy installation, and its operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Trust in our High Temp Card Edge Connector for seamless and efficient connectivity in your projects.