807-044-427-101

Heilind Number:EDA807-044-427-101
Manufacturer:EDAC
Manufacturer Number:807-044-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-427-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-427-101

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for reliable connectivity in extreme environments. This essential component boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring exceptional heat resistance and safety. With a single row configuration and 44 positions, it offers versatile compatibility for various PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for efficiency, this connector supports a 5A amperage and operates flawlessly within a wide temperature range of -40 to 105°C. Trust in this green-colored connector for unparalleled durability and performance in your electronic projects.