807-044-427-103

Heilind Number:EDA807-044-427-103
Manufacturer:EDAC
Manufacturer Number:807-044-427-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-427-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-427-103

Detailed Description

Enhance the performance and reliability of your high-temperature electronic connections with our 807-044-427-103 Card Edge Connector. Designed for optimal conductivity and durability, this connector features a single row layout with 44 positions, perfect for seamless board-to-board connections. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance, while the copper alloy contacts guarantee efficient power transmission at up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green-colored connector is ideal for a wide range of industrial applications. Trust in its quality and performance to elevate the connectivity of your PCBs with ease.