807-044-427-107

Heilind Number:EDA807-044-427-107
Manufacturer:EDAC
Manufacturer Number:807-044-427-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-427-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-427-107

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed for seamless board-to-board PCB connectivity in demanding environments. This essential component features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional heat resistance and durability. The connector's vibrant green color not only adds a touch of visual distinction but also signifies its eco-friendly construction. With a single row configuration and 44 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees reliable signal transmission and low electrical resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for applications requiring uncompromising performance. Trust in its straight mount orientation for easy installation, and rest assured that it meets the highest industry standards for quality and reliability. Elevate your PCB designs with our High Temp Card Edge Connector – where connectivity meets excellence.