807-044-427-108

Heilind Number:EDA807-044-427-108
Manufacturer:EDAC
Manufacturer Number:807-044-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-427-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-427-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed to deliver unparalleled performance in demanding industrial applications. This essential component features a vibrant Green color and boasts a robust construction made of UL 94V-0 Diallyl Phthalate, ensuring superior durability and reliability. With a single row configuration and 44 positions, it provides seamless connectivity for your PCB setup. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature environments. Trust in its straight mount orientation for easy installation, making it a standout choice in the realm of Board To Board PCB Connectors. Elevate your connectivity solutions with this cutting-edge product.