807-044-431-101

Heilind Number:EDA807-044-431-101
Manufacturer:EDAC
Manufacturer Number:807-044-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-431-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-431-101

Detailed Description

Introducing our High Temp Card Edge Connector, the perfect solution for reliable and durable board-to-board connections in high-temperature environments. Designed for industrial applications, this green connector features a single row with 44 positions, ensuring seamless connectivity. With a contact material of copper alloy, it guarantees excellent conductivity and longevity. The housing material, UL 94V-0 Diallyl Phthalate, offers superior heat resistance, making it ideal for use in extreme operating conditions ranging from -40 to 105 °C. Its straight mount orientation and .156-inch pitch provide ease of installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in the quality and performance of this connector for your next project.