807-044-431-102

Heilind Number:EDA807-044-431-102
Manufacturer:EDAC
Manufacturer Number:807-044-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-431-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-431-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This green connector features a single row with 44 positions, making it ideal for high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity on your PCB. The housing is made of UL 94V-0 Diallyl Phthalate, ensuring flame resistance and protection. Crafted with copper alloy contacts, it guarantees efficient signal transmission with a maximum amperage of 5A. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance for your board-to-board PCB connections.